The AM29F080B-90EF is an industrial-grade flash memory IC from AMD, featuring a 5V supply voltage and a maximum supply current of 0.04A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 40-pin TSSOP package and has a maximum access time of 90ns. It is designed for use in industrial applications and is compliant with JEDEC standards.
AMD AM29F080B-90EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.