This industrial-grade flash memory IC features 1048576 words of storage, a maximum access time of 70ns, and operates within a temperature range of -40°C to 85°C. It has a 48-pin package with a JEDEC code of R-PDSO-G48, measuring 12mm in width and 18.4mm in length. The IC is designed for parallel operation and has a maximum supply current of 0.05mA. It is suitable for use in industrial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29F160DT75EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.05 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F160DT75EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.