The AM29F200BB-120EI is an industrial-grade 48-pin TSOP1 Flash memory IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.06A. It operates within a temperature range of -40 to 85°C and has a maximum access time of 120ns. This device is a single-function memory IC with 131072 words of storage capacity and 128000 words of code capacity.
AMD AM29F200BB-120EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BB-120EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.