The AM29F200BB-90ED is a commercial temperature grade flash memory IC from AMD. It features 131072 words of memory and a maximum access time of 90. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 0.06A. It is packaged in a 48-pin R-PDSO-G48 package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
AMD AM29F200BB-90ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BB-90ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.