The AM29F200BB-90EF is a 5V industrial-grade flash memory IC with 131072 words of storage. It features a 48-pin R-PDSO-G48 package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 0.06A and a maximum standby current of 5uA. It supports parallel access and has a maximum access time of 90ns.
AMD AM29F200BB-90EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BB-90EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.