The AM29F200BB70SE is a 262144-word flash memory IC with a maximum access time of 70ns. It operates over a temperature range of -55°C to 125°C and is available in a 44-pin SOP package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is a parallel interface memory IC with a temperature grade of military.
AMD AM29F200BB70SE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F200BB70SE to view detailed technical specifications.
No datasheet is available for this part.