The AM29F400BB-120SC is a commercial temperature flash memory IC with 262144 words of storage. It operates from a 5V supply voltage, with a maximum current draw of 0.06A. The device features a 44-pin SOP44 package, measuring 13.3mm in width and 28.2mm in length. It has a maximum access time of 120ns and a standby current of 0.000005A. The memory IC is designed for use in a variety of applications, including data storage and retrieval.
Sign in to ask questions about the AMD AM29F400BB-120SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29F400BB-120SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F400BB-120SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.