The AM29F400BB-70ED is a 48-pin TSSOP flash memory IC with 262144 words of storage, operating at a nominal supply voltage of 5V and a maximum supply current of 0.06mA. This commercial-grade device has a temperature range of 0 to 70 degrees Celsius and features a parallel interface. The IC has a maximum access time of 70ns and a standby current of 0.000005mA.
AMD AM29F400BB-70ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.