The AM29F400BB-70EF is a 48-pin industrial-grade flash memory IC from AMD. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The device features a maximum supply current of 0.06A and a maximum standby current of 0.000005A. It has a maximum access time of 70ns and supports parallel access. The memory IC is packaged in a 48-pin TSSOP package with a 0.8mm pitch and 20mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |