The AM29F400BB-70SF is an industrial-grade flash memory IC from AMD, featuring a 44-pin SOP package and a maximum operating temperature of 85 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.06A. The device has a memory capacity of 262144 words and a maximum access time of 70ns. It is designed for industrial applications and meets the requirements of various standards and regulations.
AMD AM29F400BB-70SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.