The AM29F400BT-150SC is a 4Mb NOR Flash Memory IC with a maximum access time of 150ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a surface mount SO package. It has a maximum supply current of 50mA and is not RoHS compliant.
Sign in to ask questions about the AMD AM29F400BT-150SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29F400BT-150SC technical specifications.
| Access Time-Max | 150ns |
| Package/Case | SO |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29F400BT-150SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.