The AM29F800BB-120SC is a commercial temperature flash memory IC with 524288 words of memory and 512000 words of code storage. It operates at a supply voltage of 4.5 to 5.5V with a maximum current draw of 0.06A. The device has a maximum access time of 120ns and a standby current of 5nA. It is packaged in a 44-pin SOP44 package with dimensions of 13.3mm in width and 28.2mm in length.
AMD AM29F800BB-120SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F800BB-120SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.