The AM29F800BB-70EF is an industrial-grade flash memory IC from AMD, featuring a 48-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.000005A. It offers 524288 words of memory and a 70ns access time, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
AMD AM29F800BB-70EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |