The AM29LV002BB-70EI is a 40-pin industrial temperature flash memory IC from AMD, featuring 262144 words of memory and a supply voltage range of 3V to 3.6V. It has a maximum supply current of 30 microamps and a maximum standby current of 0.000005 amps. The device operates over a temperature range of -40°C to 85°C and is packaged in a TSOP1 or TSSOP40 package with dimensions of 0.8mm and 20mm, respectively.
Checking distributor stock and pricing after the page loads.
AMD AM29LV002BB-70EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |