The AM29LV008BT-120EI is a 40-pin industrial temperature flash memory IC from AMD, featuring a parallel interface and a maximum access time of 120ns. It operates within a temperature range of -40°C to 85°C, with a supply voltage of 2.7V to 3.6V and a maximum supply current of 30μA. The device has a memory capacity of 1048576 words and a standby current of 0.5nA.
AMD AM29LV008BT-120EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV008BT-120EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.