This 40-pin commercial temperature flash memory IC from AMD features 2097152 words of memory and operates at a supply voltage of up to 3.6V. The device has a maximum supply current of 30uA and a maximum standby current of 5nA. The access time is 120ns, and the memory type is flash. The IC is packaged in a 40-pin R-PDSO-G40 package and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
AMD AM29LV017B-120EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.