The AM29LV017D-70EI is a 40-pin industrial-grade flash memory IC from AMD. It features 2097152 words of memory and a maximum access time of 70ns. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of up to 3.6V. The IC has a low standby current of 0.000005mA and a maximum supply current of 0.03mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29LV017D-70EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29LV017D-70EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV017D-70EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.