The AM29LV040B-120ED is a 32-pin commercial temperature flash memory IC from AMD. It features 524288 words of memory and a maximum access time of 120ns. The device operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply current of 0.03mA and a maximum standby current of 0.000005mA. The memory IC is packaged in a R-PDSO-G32 package and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |