The AM29LV040B-120EF is a 32-pin industrial-grade flash memory IC from AMD, featuring 524288 words of storage and a maximum access time of 120ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.03mA. The device is packaged in a R-PDSO-G32 package and is designed for parallel access. It meets the requirements of industrial-grade applications and is suitable for use in a variety of systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |