The AM29LV040B-120JD is a 32Kb parallel flash memory IC from AMD, featuring a commercial temperature grade and a maximum operating temperature of 70°C. It has a maximum supply current of 0.03mA and a maximum standby current of 0.000005mA. The IC is packaged in a R-PQCC-J32 package and has a quad terminal position. It supports parallel access and has a maximum access time of 120ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |