The AM29LV040B-70EF is a 4Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of up to 3.6V. The device is packaged in a TSOP package and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 12mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |