The AM29LV040B-70JF is a 524288-word flash memory IC with a maximum access time of 70ns. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 32 terminals and a quad terminal position. It is available in a JEDEC package code R-PQCC-J32 and has a maximum supply current of 0.03mA. The AM29LV040B-70JF is a parallel memory IC with a maximum standby current of 0.000005mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |