The AM29LV040B-90JI is a 32-pin quad FLASH memory IC from AMD, featuring industrial temperature operation and a 3V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a pin count of 32 and a terminal position of quad. It is packaged in a R-PQCC-J32 package, measuring 11.43mm in width and 13.97mm in length. The memory IC type is FLASH, and it operates in parallel mode. The maximum supply current is 0.03mA, and the maximum standby current is 0.000005mA. The access time is maximally 90ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |