The AM29LV081-120EC is a 40-pin commercial temperature flash memory IC from AMD. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 3.0 to 3.6V. The device has a maximum supply current of 30mA and a maximum standby current of 5nA. It features a maximum access time of 120ns and a memory capacity of 1048576 words. The IC is available in a TSOP-40 package.
AMD AM29LV081-120EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV081-120EC to view detailed technical specifications.
No datasheet is available for this part.