The AM29LV081B-70EF is an industrial-grade flash memory IC with 1048576 words of storage. It features a 40-pin R-PDSO-G40 package and operates over a temperature range of -40°C to 85°C. The device has a maximum access time of 70ns and a maximum standby current of 0.000005mA. It is designed for use in parallel mode and has a maximum supply current of 0.03mA.
AMD AM29LV081B-70EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV081B-70EF to view detailed technical specifications.
No datasheet is available for this part.