The AM29LV160DB-90SC is a 44-pin commercial temperature flash memory IC from AMD. It operates within a supply voltage range of 2.7 to 3.6V and has a maximum supply current of 0.03A. The device features a maximum access time of 90ns and a maximum standby current of 5nA. It is packaged in a SOP44 package and is suitable for commercial temperature applications.
AMD AM29LV160DB-90SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV160DB-90SC to view detailed technical specifications.
No datasheet is available for this part.