The AM29LV160DT-90FI is a 48-pin industrial flash memory IC from AMD, featuring 1048576 words of storage and a maximum access time of 90ns. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V. The device is available in a TSOP1-R or TSSOP48 package, measuring 12mm in width and 18.4mm in length. It has a maximum standby current of 0.000005A and a maximum supply current of 0.03A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |