The AM29LV160DT120EI is a 48-pin industrial flash memory IC from AMD, featuring 1048576 words of storage. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.000005A. It also has a maximum access time of 120ns and is available in a 48-lead TSOP1 package.
AMD AM29LV160DT120EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV160DT120EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.