This 48-pin commercial temperature flash memory IC features 524288 words of memory, with a maximum access time of 90ns. It operates from a supply voltage of 2.7 to 3.6V, and is packaged in a TSOP1 package. The device is designed for use in a variety of applications, including data storage and retrieval. It is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the AMD AM29LV400BT-90EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29LV400BT-90EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV400BT-90EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.