The AM29LV400BT-90EI is an industrial-grade flash memory IC with 524288 words of storage and a maximum access time of 90ns. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 48-pin TSOP1 package. The device is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The IC is a single-function device with a parallel interface.
Sign in to ask questions about the AMD AM29LV400BT-90EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29LV400BT-90EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV400BT-90EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.