
Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Voltage | 3.3V |
| RoHS | Not Compliant |
