The AM29LV800DB-90SD is a 44-pin commercial temperature flash memory IC from AMD. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3V to 3.6V. The device has a maximum supply current of 30μA and a maximum standby current of 5nA. It features a parallel interface and a maximum access time of 90ns. The memory IC is packaged in a lead-free, MO-180AA, SO-44 package.
AMD AM29LV800DB-90SD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29LV800DB-90SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.