AMD AM486DX2-66V16BGC technical specifications.
| Package/Case | PGA |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM486DX2-66V16BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.