The AM53C94JC is a quad-bus controller IC from AMD, designed for commercial temperature grade applications. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 84 terminals and a supply voltage of 5V, with a maximum supply current of 50mA. The IC features an 8-bit address bus and an 8-bit external data bus. It is packaged in an 84-pin LCC package.
Sign in to ask questions about the AMD AM53C94JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM53C94JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM53C94JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.