The AM6012ADC is a 12-bit digital-to-analog converter with a commercial temperature grade and a supply voltage of 15V. It is packaged in a DIP-20 package with a width of 7.62mm and a length of 24.257mm. The converter has 20 terminals and operates over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the AMD AM6012ADC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM6012ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM6012ADC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.