The AM6012DC is a commercial-grade digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 15V. It features a DIP20 package and operates within a temperature range of 0 to 70 degrees Celsius. This device has 20 terminals and is designed for use in a dual-terminal position. The AM6012DC is a single-function device with a commercial temperature grade.
Sign in to ask questions about the AMD AM6012DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM6012DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM6012DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.