The AM6012PC is a commercial-grade digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 15V. It has 20 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin DIP package, measuring 7.62mm in width and 26.035mm in length. It is designed for use in commercial applications.
Sign in to ask questions about the AMD AM6012PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM6012PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.035 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM6012PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.