The AM6687DL is a dual comparator IC with a nominal supply voltage of 5V and a maximum input offset voltage of 3000uV. It is packaged in a 16-pin DIP package and has a temperature grade of OTHER. The device operates over a temperature range of -30 to 85 degrees Celsius.
AMD AM6687DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM6687DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.