The AM686CN is a commercial grade comparator IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is available in an 8-pin DIP package. The device requires a nominal supply voltage of 5V and has a maximum supply current of 76mA. The comparator has a maximum input offset voltage of 3500mV and an average bias current of 10mA. It is suitable for use in commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
AMD AM686CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 76 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 13 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.