The AM7201-25JCTR is a 32-terminal quad FIFO IC from AMD, designed for commercial temperature operation. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a supply voltage range of 4.5V to 5.5V and a nominal supply voltage of 5V. The FIFO IC has a capacity of 512 words and a maximum access time of 25ns. It is packaged in a QCCJ-32 package type.
Checking distributor stock and pricing after the page loads.
AMD AM7201-25JCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.