The AM7905ADC is a commercial temperature IC with 24 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 60 milliamps. The IC is packaged in a 24-pin DIP package with a width of 15.24 millimeters and a length of 32.0675 millimeters. It is designed for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
AMD AM7905ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.0675 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.