The AM7911PC is a commercial-grade, 28-pin DIP integrated circuit with a single function. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts and a maximum supply current of 0.14 amps. The IC is packaged in a 28-pin DIP package with dimensions of 15.24mm in width and 37.084mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM7911PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM7911PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.14 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM7911PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.