The AM79489-6JC is a specialized interface IC with a quad terminal position and 32 pins. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5 volts. The device is packaged in a JEDEC R-PQCC-J32 package with dimensions of 11.43mm in width and 13.97mm in length. It is designed for industrial temperature grade applications.
AMD AM79489-6JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM79489-6JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.