The AM7968-175JC is a commercial-grade, quad line driver integrated circuit from AMD. It operates within a temperature range of 0 to 70 degrees Celsius and features a 5V nominal supply voltage with a minimum of 4.5V and maximum of 5.5V. The device has 28 terminals and is packaged in a QCCJ package. It is a single-function device with a standard input characteristic and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM7968-175JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM7968-175JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.