The AM7969-125DC is a 28-pin dual-line receiver IC from AMD, designed for commercial temperature operation. It features a differential Schmitt trigger input and a true output polarity. The device operates from a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The AM7969-125DC is packaged in a DIP-28 format, measuring 15.24mm in width and 37.1475mm in length.
Sign in to ask questions about the AMD AM7969-125DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM7969-125DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM7969-125DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.