The AM7996JCTR is a commercial temperature interface IC with 20 terminals in a quad terminal position. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a JEDEC S-PQCC-J20 package with a width and length of 8.9662mm. It has a maximum supply current of 155mA and is designed for commercial temperature applications.
Checking distributor stock and pricing after the page loads.
AMD AM7996JCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 155 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.