The AMD AM7996PC is a commercial temperature dual-function IC with 20 terminals, operating between 0 and 70 degrees Celsius. It has a maximum supply current of 155mA and is packaged in a 20-pin DIP package measuring 7.62mm wide and 26.035mm long.
Sign in to ask questions about the AMD AM7996PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM7996PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.035 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 155 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM7996PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.