The AM79C031AJC is a commercial-grade, quad UART I2C/SPI bridge IC with 64-byte FIFOs and a 33 Mbps SPI interface. It operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a 32-pin QCCJ package, measuring 11.43mm in width and 13.97mm in length. It is designed to provide reliable communication in a variety of applications.
Checking distributor stock and pricing after the page loads.
AMD AM79C031AJC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.