The AM79C03AJC is a quad UART interface IC with 32 terminals in a PQCC-J32 package. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts. It is a single-function device with a quad terminal position.
Checking distributor stock and pricing after the page loads.
AMD AM79C03AJC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.