
The AM79C874VC is a single-channel interface IC with a data rate of 100Mbps. It is packaged in a TQFP-80 package and operates over a temperature range of 0-70°C. The device requires a supply voltage of 3.3V and draws a maximum supply current of 130mA. It is designed for surface mount applications.
Sign in to ask questions about the AMD AM79C874VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM79C874VC technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD AM79C874VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
